
MYA4505N | |
---|---|
DigiKey Part Number | 3299-MYA4505N-ND |
Manufacturer | |
Manufacturer Product Number | MYA4505N |
Description | RF ANT 460MHZ YAGI S0239 BRKT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Yagi, 5-Element SO239 Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 460MHz | |
Frequency Range | 450MHz ~ 470MHz | |
Antenna Type | Yagi, 5-Element | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 11.3dBi | |
Power - Max | 300 W | |
Features | - | |
Termination | SO239 | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 35.500" (901.70mm) | |
Applications | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $738.33000 | $738.33 |
10 | $616.48200 | $6,164.82 |
30 | $580.87900 | $17,426.37 |
100 | $552.61510 | $55,261.51 |