
CBL-241-2FT-P1-P1 | |
|---|---|
DigiKey Part Number | 3299-CBL-241-2FT-P1-P1-ND |
Manufacturer | |
Manufacturer Product Number | CBL-241-2FT-P1-P1 |
Description | COAX CBL PL259 TO PL259 24" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial PL259 to PL259 PFP 240 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | PL259 to PL259 | |
1st Connector | PL259 Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | PL259 Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | PFP 240 | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $255.37720 | $6,384.43 |


