BOA5G2X2L125PTNM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BOA5G2X2L125PTNM

DigiKey Part Number
3299-BOA5G2X2L125PTNM-ND
Manufacturer
Manufacturer Product Number
BOA5G2X2L125PTNM
Description
RF ANT 788.5MHZ DIRECT N TYP M
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF ANTENNA 2G, 3G, 4G, 5G, Cellular, GSM, LTE Directional Antenna N Type Male Collar Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCTEL
Series
-
Packaging
Box
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
788.5MHz, 2.205GHz, 3.7GHz, 5.45GHz
Frequency Range
617MHz ~ 960MHz, 1.71GHz ~ 2.7GHz, 3.2GHz ~ 4.2GHz, 4.9GHz ~ 6GHz
Antenna Type
Directional Antenna
Number of Bands
4
VSWR
2
Return Loss
-
Gain
3.5dBi, 4dBi, 4.5dBi, 3.5dBi
Power - Max
50 W
Features
-
Termination
N Type Male
Ingress Protection
IP54
Mounting Type
Collar Mount
Height (Max)
22.571" (573.30mm)
Applications
2G, 3G, 4G, 5G, Cellular, GSM, LTE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$6,336.51000$6,336.51
10$5,579.74400$55,797.44
Manufacturers Standard Package