


USB3FTVKEY6A16GAPA | |
---|---|
DigiKey Part Number | USB3FTVKEY6A16GAPA-ND |
Manufacturer | |
Manufacturer Product Number | USB3FTVKEY6A16GAPA |
Description | USB FLASH DRIVE 16GB MLC 2.0/3.0 |
Customer Reference | |
Detailed Description | USB Flash Drive 16GB FLASH - NAND (MLC) USB 2.0, USB 3.0 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | ||
Memory Type | FLASH - NAND (MLC) | |
Type | ||
Speed - Read | 200MB/s | |
Speed - Write | 47MB/s | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | - | |
Base Product Number |