Amphenol Pcd Training Videos; Rugged Solutions Series I, Episode 6/7: MicroCom
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCOM-10G+ LCUGA

DigiKey Part Number
UCOM-10G+LCUGA-ND
Manufacturer
Manufacturer Product Number
UCOM-10G+ LCUGA
Description
CONN RCPT FMALE 8POS GOLD CRIMP
Customer Reference
Detailed Description
8 (Data) Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
8 (Data)
Shell Size - Insert
11
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Push-Pull, Threaded
Orientation
-
Primary Material
Metal
Shell Material
Brass
Shell Finish
-
Contact Finish - Mating
Gold
Color
-
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell
Shielding
-
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
0.295" (7.50mm)
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Aviation, Marine, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.