
TV07RW2335SAW52LC | |
|---|---|
DigiKey Part Number  | 623-TV07RW2335SAW52LC-ND  | 
Manufacturer  | |
Manufacturer Product Number  | TV07RW2335SAW52LC  | 
Description  | 38999 THREADED VERSION JAMNUT RE  | 
Manufacturer Standard Lead Time  | 24 Weeks  | 
Customer Reference  | |
Detailed Description  | 100 Position Circular Connector Receptacle Housing Panel Mount  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Amphenol Limited  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Connector Type  | Receptacle Housing  | |
Type  | For Female Sockets  | |
Number of Positions  | 100  | |
Grade  | -  | |
Qualification  | -  | |
Shell Size - Insert  | 23-35  | |
Shell Size, MIL  | -  | |
Contact Type  | Crimp  | |
Contact Size  | 22D  | |
Mounting Type  | Panel Mount  | |
Mounting Feature  | Bulkhead - Front Side Nut  | |
Fastening Type  | Threaded  | |
Orientation  | A  | |
Primary Material  | Metal  | |
Shell Material  | Aluminum  | |
Shell Finish  | Cadmium  | |
Housing Color  | Olive Drab  | |
Ingress Protection  | Environment Resistant  | |
Material Flammability Rating  | -  | |
Features  | -  | |
Shielding  | Shielded  | |
Note  | Contacts Not Included  | |
Includes  | -  | |
Insert Material  | Thermoplastic  | |
Contact Shape  | Circular  | |
Operating Temperature  | -65°C ~ 175°C  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | $889.74200 | $8,897.42 | 

