
TJT803003 | |
---|---|
DigiKey Part Number | 623-TJT803003-ND |
Manufacturer | |
Manufacturer Product Number | TJT803003 |
Description | TJM FEEDBACK MOUNTING TRACK LW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Ground Block Contact Size |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ground Block | |
Contact Size | - | |
Module Capacity | 8 | |
Size / Dimension | - | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $461.65200 | $11,541.30 |