
TJT703012 | |
|---|---|
DigiKey Part Number | TJT703012-ND |
Manufacturer | |
Manufacturer Product Number | TJT703012 |
Description | CONN RAIL 6.071" L X 1.12" W |
Customer Reference | |
Detailed Description | Connector Rail Contact Size |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Rail | |
Contact Size | - | |
Module Capacity | 12 | |
Size / Dimension | 6.071" L x 1.120" W x 0.966" H (154.20mm x 30.48mm x 24.54mm) | |
Base Product Number |

