SIM2N42V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIM2N42V

DigiKey Part Number
623-SIM2N42V-ND
Manufacturer
Manufacturer Product Number
SIM2N42V
Description
RECEPTACLE STANDARD 2 MODULES ME
Customer Reference
Detailed Description
Connector Module Housing Contact Size
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bulk
Part Status
Active
Type
Module Housing
Contact Size
-
Module Capacity
2
Size / Dimension
1.751" L x 0.598" W x 1.051" H (44.48mm x 15.19mm x 26.70mm)
In-Stock: 7
Can ship immediately
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$662.87000$662.87
10$603.70600$6,037.06