Connector Module Housing Contact Size
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Module Housing Contact Size
SIM/EN4165 Assembly Process

SIM2B42V

DigiKey Part Number
623-SIM2B42V-ND
Manufacturer
Manufacturer Product Number
SIM2B42V
Description
RECEPTACLE STANDARD NUT HOUSING
Customer Reference
Detailed Description
Connector Module Housing Contact Size
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Air LB France
Series
Packaging
Bulk
Part Status
Active
Type
Module Housing
Contact Size
-
Module Capacity
2
Size / Dimension
2.189" L x 0.630" W x 1.051" H (55.60mm x 16.00mm x 26.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.