

RJFTV2SB1G | |
|---|---|
DigiKey Part Number | RJFTV2SB1G-ND |
Manufacturer | |
Manufacturer Product Number | RJFTV2SB1G |
Description | RJF TV FIELD THREADED TRANSVERSA |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | RJFTV2SB1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount, Square Flange | |
Orientation | Straight | |
Termination | Solder | |
Shielding | - | |
Ratings | Cat5e | |
Features | Circular Threaded Coupling | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Tab Direction | User Selectable | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Housing Material | Aluminum | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $864.53000 | $864.53 |
| 10 | $734.87500 | $7,348.75 |
| 30 | $680.11000 | $20,403.30 |
| 50 | $656.06380 | $32,803.19 |
| 100 | $632.68910 | $63,268.91 |








