PCL150108
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCL150108

DigiKey Part Number
APC1989-ND
Manufacturer
Manufacturer Product Number
PCL150108
Description
CBL CLAMP P-TYPE FASTENER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Gray, Tan Fastener 0.780" (19.81mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bulk
Part Status
Active
Type
Clamp, P-Type
Type Attributes
Hinged
Opening Size
0.780" (19.81mm)
Mounting Type
Fastener
Material
Polyetheretherketone (PEEK)
Color
Gray, Tan
Length
1.933" (49.10mm)
Width
0.600" (15.24mm)
Height
1.320" (33.53mm)
Panel Hole Size
0.200" (5.08mm)
Material Thickness
-
Material Flammability Rating
UL94 V-0
Adhesive
-
Features
Corrosion Resistant, Flame Retardant, Fuel Resistant, Non-Conductive, Protective Coating
Screw Size
10-32
Bundle Center to Mounting Center
0.970" (24.64mm)
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$451.85000$451.85
10$384.04500$3,840.45
25$360.00960$9,000.24
50$342.84040$17,142.02
100$326.49400$32,649.40
Manufacturers Standard Package