MS318010CW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS318010CW

DigiKey Part Number
623-MS318010CW-ND
Manufacturer
Manufacturer Product Number
MS318010CW
Description
JANMS3180 - PLUG, CAD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Protective 10 Olive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Cap (Cover), Protective
For Use With/Related Products
MIL-DTL-26482 Plug
Shell Size - Insert
10
Material
Aluminum
Features
Metal Chain
Color
Olive
Grade
Military
Qualification
MIL-DTL-26482
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$154.85000$154.85
10$131.63700$1,316.37
25$123.38920$3,084.73
50$117.50040$5,875.02
100$111.89460$11,189.46
250$104.89548$26,223.87
500$99.89480$49,947.40
Manufacturers Standard Package