MCGR06M1M1R00036
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCGR06M1M1R00024

DigiKey Part Number
623-MCGR06M1M1R00024-ND
Manufacturer
Manufacturer Product Number
MCGR06M1M1R00024
Description
GLADIATOR RECEPTACLE W 24 INCH C
Customer Reference
Detailed Description
6 Position Cable Assembly Rectangular Socket to Cable 2.00' (609.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
6
Number of Rows
2
Pitch - Connector
-
Pitch - Cable
-
Length
2.00' (609.60mm)
Features
-
Color
Black, Individual (Round)
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable