
M85049/90-15N03 | |
|---|---|
DigiKey Part Number | APM85049/90-15N03-ND |
Manufacturer | |
Manufacturer Product Number | M85049/90-15N03 |
Description | CONN BACKSHELL BANDING SZ15 D |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Banding 15, D |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Banding | |
Cable Opening | 0.570" (14.48mm) | |
Diameter - Outside | 1.281" (32.54mm) | |
Shell Size - Insert | 15, D | |
Thread Size | - | |
Cable Exit | 90° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | Unshielded | |
Color | Silver | |
Features | Self Locking | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $562.28000 | $562.28 |
| 10 | $477.94100 | $4,779.41 |
| 25 | $448.03560 | $11,200.89 |
| 50 | $426.67160 | $21,333.58 |
| 100 | $406.33160 | $40,633.16 |






