
M85049/49-2S24N | |
|---|---|
DigiKey Part Number | APM85049/49-2S24N-ND |
Manufacturer | |
Manufacturer Product Number | M85049/49-2S24N |
Description | CONN CABLE CLAMP SZ24 25 SILVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Cable Clamp 24, 25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.418" ~ 0.853" (10.62mm ~ 21.67mm) | |
Diameter - Outside | 1.891" (48.03mm) | |
Shell Size - Insert | 24, 25 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | Unshielded | |
Color | Silver | |
Features | Clamp Screws, Self-Locking | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series I, II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $234.80000 | $234.80 |
| 10 | $199.53200 | $1,995.32 |
| 25 | $187.04160 | $4,676.04 |
| 50 | $178.11640 | $8,905.82 |
| 100 | $169.62170 | $16,962.17 |
| 250 | $159.01340 | $39,753.35 |
| 500 | $152.05404 | $76,027.02 |


