M85049/1813N02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M85049/1813N02

DigiKey Part Number
APM85049/1813N02-ND
Manufacturer
Manufacturer Product Number
M85049/1813N02
Description
CONN BACKSH W/CLMP SZ13 SIL M18
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Silver Connector Backshell, Cable Clamp M18x1 13
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bulk
Part Status
Active
Type
Backshell, Cable Clamp
Cable Opening
0.125" ~ 0.250" (3.18mm ~ 6.35mm)
Diameter - Outside
1.000" (25.40mm)
Shell Size - Insert
13
Thread Size
M18x1
Cable Exit
180°
Material
Aluminum Alloy
Plating
Electroless Nickel
Shielding
Shielded
Color
Silver
Features
Clamp Screws
Ingress Protection
Environment Resistant
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$480.67000$480.67
10$408.53800$4,085.38
25$382.97080$9,574.27
50$364.71120$18,235.56
100$347.32280$34,732.28
Manufacturers Standard Package