
M85049/11-33N | |
|---|---|
DigiKey Part Number | APM85049/11-33N-ND |
Manufacturer | |
Manufacturer Product Number | M85049/11-33N |
Description | CONN BACKSH W/CLMP SZ20 37 SIL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Cable Clamp 20, 37 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.500" ~ 0.750" (12.70mm ~ 19.05mm) | |
Diameter - Outside | 1.345" (34.16mm) | |
Shell Size - Insert | 20, 37 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | Unshielded | |
Color | Silver | |
Features | Clamp Screws | |
Ingress Protection | Environment Resistant | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $569.95000 | $569.95 |
| 10 | $484.47600 | $4,844.76 |
| 25 | $454.16080 | $11,354.02 |
| 50 | $432.50660 | $21,625.33 |
| 100 | $411.88840 | $41,188.84 |


