
M83723/60-216AC | |
|---|---|
DigiKey Part Number | 623-M83723/60-216AC-ND |
Manufacturer | |
Manufacturer Product Number | M83723/60-216AC |
Description | DUST CAP SZ 16 RECEPTACLE BAYONE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 16 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | MIL-DTL-83723 Series III Receptacle | |
Shell Size - Insert | 16 | |
Material | Aluminum, Anodized | |
Features | Metal Chain | |
Color | Black | |
Grade | Military | |
Qualification | MIL-DTL-26500 Series III |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $285.71000 | $285.71 |
| 10 | $242.80500 | $2,428.05 |
| 25 | $227.60240 | $5,690.06 |
| 50 | $216.74360 | $10,837.18 |
| 100 | $206.40760 | $20,640.76 |
| 250 | $193.50168 | $48,375.42 |


