
M83723/60-214AR | |
|---|---|
DigiKey Part Number | 623-M83723/60-214AR-ND |
Manufacturer | |
Manufacturer Product Number | M83723/60-214AR |
Description | DUST CAP SZ 14 RECEPTACLE BAYONE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 14 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | MIL-DTL-83723 Series III Receptacle | |
Shell Size - Insert | 14 | |
Material | Aluminum, Anodized | |
Features | Wire Rope | |
Color | Black | |
Grade | Military | |
Qualification | MIL-DTL-26500 Series III |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $303.25000 | $303.25 |
| 10 | $257.77600 | $2,577.76 |
| 25 | $241.63840 | $6,040.96 |
| 50 | $230.11220 | $11,505.61 |
| 100 | $219.13730 | $21,913.73 |
| 250 | $205.43592 | $51,358.98 |


