M8372360-110WN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M83723/60-110WN

DigiKey Part Number
623-M83723/60-110WN-ND
Manufacturer
Manufacturer Product Number
M83723/60-110WN
Description
DUST CAP SZ 10 RECEPTACLE THREAD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust 10 Green
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Cap (Cover), Dust
For Use With/Related Products
MIL-DTL-83723 Series III Receptacle
Shell Size - Insert
10
Material
Aluminum
Features
-
Color
Green
Grade
Military
Qualification
MIL-DTL-26500 Series III
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$170.84000$170.84
10$145.18100$1,451.81
25$136.09040$3,402.26
50$129.59620$6,479.81
100$123.41360$12,341.36
250$115.69372$28,923.43
500$110.17924$55,089.62
Manufacturers Standard Package