
M83723/60-110WC | |
|---|---|
DigiKey Part Number | 623-M83723/60-110WC-ND |
Manufacturer | |
Manufacturer Product Number | M83723/60-110WC |
Description | DUST CAP SZ 10 RECEPTACLE THREAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 10 Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | MIL-DTL-83723 Series III Receptacle | |
Shell Size - Insert | 10 | |
Material | Aluminum | |
Features | Metal Chain | |
Color | Green | |
Grade | Military | |
Qualification | MIL-DTL-26500 Series III |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $189.28000 | $189.28 |
| 10 | $160.86100 | $1,608.61 |
| 25 | $150.78880 | $3,769.72 |
| 50 | $143.59280 | $7,179.64 |
| 100 | $136.74380 | $13,674.38 |
| 250 | $128.19156 | $32,047.89 |
| 500 | $122.08102 | $61,040.51 |

