
M83723/60-108WC | |
|---|---|
DigiKey Part Number | 623-M83723/60-108WC-ND |
Manufacturer | |
Manufacturer Product Number | M83723/60-108WC |
Description | DUST CAP SZ 8 RECEPTACLE THREADE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 8 Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | MIL-DTL-83723 Series III Receptacle | |
Shell Size - Insert | 8 | |
Material | Aluminum | |
Features | Metal Chain | |
Color | Green | |
Grade | Military | |
Qualification | MIL-DTL-26500 Series III |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $187.07000 | $187.07 |
| 10 | $158.98500 | $1,589.85 |
| 25 | $149.03280 | $3,725.82 |
| 50 | $141.92040 | $7,096.02 |
| 100 | $135.15130 | $13,515.13 |
| 250 | $126.69760 | $31,674.40 |
| 500 | $120.65834 | $60,329.17 |

