
M83723/60-108RC | |
|---|---|
DigiKey Part Number | 623-M83723/60-108RC-ND |
Manufacturer | |
Manufacturer Product Number | M83723/60-108RC |
Description | DUST CAP SZ 8 RECEPTACLE THREADE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 8 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | MIL-DTL-83723 Series III Receptacle | |
Shell Size - Insert | 8 | |
Material | Aluminum | |
Features | Metal Chain | |
Color | Silver | |
Grade | Military | |
Qualification | MIL-DTL-26500 Series III |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $192.95000 | $192.95 |
| 10 | $163.97800 | $1,639.78 |
| 25 | $153.71280 | $3,842.82 |
| 50 | $146.37820 | $7,318.91 |
| 100 | $139.39450 | $13,939.45 |
| 250 | $130.67664 | $32,669.16 |
| 500 | $124.44812 | $62,224.06 |

