
M83723/59-114RN | |
|---|---|
DigiKey Part Number | 623-M83723/59-114RN-ND |
Manufacturer | |
Manufacturer Product Number | M83723/59-114RN |
Description | DUST CAP SZ 14 PLUG THREADED NO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 14 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | MIL-DTL-83723 Series III Plug | |
Shell Size - Insert | 14 | |
Material | Aluminum | |
Features | - | |
Color | Silver | |
Grade | Military | |
Qualification | MIL-DTL-26500 Series III |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $191.32000 | $191.32 |
| 10 | $162.60700 | $1,626.07 |
| 25 | $152.42680 | $3,810.67 |
| 50 | $145.15280 | $7,257.64 |
| 100 | $138.22950 | $13,822.95 |
| 250 | $129.58372 | $32,395.93 |
| 500 | $123.40742 | $61,703.71 |

