
M83723/59-110WC | |
|---|---|
DigiKey Part Number | 623-M83723/59-110WC-ND |
Manufacturer | |
Manufacturer Product Number | M83723/59-110WC |
Description | DUST CAP SZ 10 PLUG THREADED 5IN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 10 Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | MIL-DTL-83723 Series III Plug | |
Shell Size - Insert | 10 | |
Material | Aluminum | |
Features | Metal Chain | |
Color | Green | |
Grade | Military | |
Qualification | MIL-DTL-26500 Series III |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $193.68000 | $193.68 |
| 10 | $164.60600 | $1,646.06 |
| 25 | $154.29680 | $3,857.42 |
| 50 | $146.93460 | $7,346.73 |
| 100 | $139.92480 | $13,992.48 |
| 250 | $131.17336 | $32,793.34 |
| 500 | $124.92100 | $62,460.50 |

