


M83723/59-110AN | |
|---|---|
DigiKey Part Number | 623-M83723/59-110AN-ND |
Manufacturer | |
Manufacturer Product Number | M83723/59-110AN |
Description | DUST CAP SZ 10 PLUG THREADED NO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 10 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | MIL-DTL-83723 Series III Plug | |
Shell Size - Insert | 10 | |
Material | Aluminum, Anodized | |
Features | - | |
Color | Black | |
Grade | Military | |
Qualification | MIL-DTL-26500 Series III |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $188.38000 | $188.38 |
| 10 | $160.11100 | $1,601.11 |
| 25 | $150.08720 | $3,752.18 |
| 50 | $142.92380 | $7,146.19 |
| 100 | $136.10660 | $13,610.66 |
| 250 | $127.59404 | $31,898.51 |
| 500 | $121.51188 | $60,755.94 |

