
M83723/59-108ZN | |
|---|---|
DigiKey Part Number | 623-M83723/59-108ZN-ND |
Manufacturer | |
Manufacturer Product Number | M83723/59-108ZN |
Description | DUST CAP SZ 8 PLUG THREADED NO A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 8 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | MIL-DTL-83723 Series III Plug | |
Shell Size - Insert | 8 | |
Material | Aluminum | |
Features | - | |
Color | Black | |
Grade | Military | |
Qualification | MIL-DTL-26500 Series III |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $189.85000 | $189.85 |
| 10 | $161.35900 | $1,613.59 |
| 25 | $151.25840 | $3,781.46 |
| 50 | $144.04000 | $7,202.00 |
| 100 | $137.16890 | $13,716.89 |
| 250 | $128.58904 | $32,147.26 |
| 500 | $122.45990 | $61,229.95 |

