
M83723/59-108RC | |
|---|---|
DigiKey Part Number | 623-M83723/59-108RC-ND |
Manufacturer | |
Manufacturer Product Number | M83723/59-108RC |
Description | DUST CAP SZ 8 PLUG THREADED 5IN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 8 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | MIL-DTL-83723 Series III Plug | |
Shell Size - Insert | 8 | |
Material | Aluminum | |
Features | Metal Chain | |
Color | Silver | |
Grade | Military | |
Qualification | MIL-DTL-26500 Series III |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $187.48000 | $187.48 |
| 10 | $159.36000 | $1,593.60 |
| 25 | $149.38520 | $3,734.63 |
| 50 | $142.25480 | $7,112.74 |
| 100 | $135.47030 | $13,547.03 |
| 250 | $126.99684 | $31,749.21 |
| 500 | $120.94308 | $60,471.54 |

