JRE200110 | |
|---|---|
DigiKey Part Number | JRE200110-ND |
Manufacturer | |
Manufacturer Product Number | JRE200110 |
Description | QUICK MOUNT 2 POLE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Relay Housing Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Number of Positions | 8 | |
Mounting Type | Panel Mount, Snap-In | |
Termination Style | Crimp Contact | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $935.76880 | $23,394.22 |

