
D38999/32Z21R | |
|---|---|
DigiKey Part Number | 623-D38999/32Z21R-ND |
Manufacturer | |
Manufacturer Product Number | D38999/32Z21R |
Description | DUST CAP SHELL SIZE 21 PLUG MIL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 21 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | MIL-DTL-38999 Series III Plug | |
Shell Size - Insert | 21 | |
Material | Aluminum Alloy | |
Features | Wire Rope | |
Color | Black | |
Grade | Military | |
Qualification | MIL-DTL-38999 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $259.52000 | $259.52 |
| 10 | $220.59800 | $2,205.98 |
| 25 | $206.78880 | $5,169.72 |
| 50 | $196.92500 | $9,846.25 |
| 100 | $187.53290 | $18,753.29 |
| 250 | $175.80456 | $43,951.14 |

