
D38999/22EW | |
|---|---|
DigiKey Part Number | APD38999/22EW-ND |
Manufacturer | |
Manufacturer Product Number | D38999/22EW |
Description | CONN DUMMY RECEPTACLE 17 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Dummy Receptacle 17 Olive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Dummy Receptacle | |
For Use With/Related Products | MIL-DTL-38999 Series III TV Connectors | |
Shell Size - Insert | 17 | |
Material | Aluminum | |
Features | - | |
Color | Olive | |
Grade | Military | |
Qualification | MIL-DTL-38999 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $247.44000 | $247.44 |
| 10 | $210.30300 | $2,103.03 |
| 25 | $197.13440 | $4,928.36 |
| 50 | $187.72860 | $9,386.43 |
| 100 | $178.77610 | $17,877.61 |
| 250 | $167.59620 | $41,899.05 |
| 500 | $161.03142 | $80,515.71 |










