CC5516B08L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC5516B08L

DigiKey Part Number
623-CC5516B08L-ND
Manufacturer
Manufacturer Product Number
CC5516B08L
Description
CBL CLAMP P-TYPE BEIGE FASTENER
Customer Reference
Detailed Description
Cable Clamp, P-Type Beige Fastener 0.315" (8.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Air LB France
Series
Packaging
Bulk
Part Status
Active
Type
Clamp, P-Type
Type Attributes
-
Opening Size
0.315" (8.00mm)
Mounting Type
Fastener
Material
Thermoplastic Elastomer (TPE)
Color
Beige
Length
-
Width
0.516" (13.10mm)
Height
0.543" (13.80mm)
Panel Hole Size
0.205" (5.20mm)
Material Thickness
0.079" (2.00mm)
Material Flammability Rating
-
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
0.555" (14.10mm)
Panel Thickness
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 719
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$28.07000$28.07
10$23.84700$238.47
25$22.35120$558.78
50$21.28380$1,064.19
100$20.26730$2,026.73
250$18.99820$4,749.55
800$17.50151$14,001.21
1,600$16.66679$26,666.86
3,200$15.87218$50,790.98
Manufacturers Standard Package