
CAUSB3FTV2AG40 | |
---|---|
DigiKey Part Number | 623-CAUSB3FTV2AG40-ND |
Manufacturer | |
Manufacturer Product Number | CAUSB3FTV2AG40 |
Description | USB3.2 GEN 1 COPPER AMPLIFIER (U |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male (Circular Coupling) 13.12' (4.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 13.12' (4.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | - | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Black | |
Features | - |