
A8504949220W | |
|---|---|
DigiKey Part Number | 623-A8504949220W-ND |
Manufacturer | |
Manufacturer Product Number | A8504949220W |
Description | CONN CABLE CLAMP SZ20 21 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Cable Clamp 20, 21 |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Cadmium |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Olive Drab |
Type Cable Clamp | Features Clamp Screws |
Cable Opening 0.343" ~ 0.698" (8.71mm ~ 17.73mm) | For Use With/Related Products MIL-DTL-38999 Series I, II |
Diameter - Outside 1.500" (38.10mm) | Base Product Number |
Shell Size - Insert 20, 21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $139.44000 | $139.44 |
| 10 | $118.47200 | $1,184.72 |
| 25 | $111.04960 | $2,776.24 |
| 50 | $105.74980 | $5,287.49 |
| 100 | $100.70350 | $10,070.35 |
| 250 | $94.40388 | $23,600.97 |
| 500 | $89.90292 | $44,951.46 |



