Olive Drab Connector Backshell, Cable Clamp 15, D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A850491815W04

DigiKey Part Number
623-A850491815W04-ND
Manufacturer
Manufacturer Product Number
A850491815W04
Description
CONN BACKSHLL W/CLMP SZ15 D OLIV
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Olive Drab Connector Backshell, Cable Clamp 15, D
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bag
Part Status
Active
Type
Backshell, Cable Clamp
Cable Opening
0.380" ~ 0.500" (9.65mm ~ 12.70mm)
Diameter - Outside
1.150" (29.21mm)
Shell Size - Insert
15, D
Thread Size
-
Cable Exit
180°
Primary Material
Metal
Material
Aluminum Alloy
Plating
Cadmium
Shielding
Shielded
Color
Olive Drab
Features
Clamp Screws
Ingress Protection
Environment Resistant
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$568.08000$568.08
10$482.90200$4,829.02
25$452.68240$11,317.06
50$431.09840$21,554.92
Manufacturers Standard Package