
A305710C | |
|---|---|
DigiKey Part Number | 623-A305710C-ND |
Manufacturer | |
Manufacturer Product Number | A305710C |
Description | CONN CABLE CLAMP SZ18 OLIV 1-20 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Cable Clamp 1-20 UNEF 18 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.378" ~ 0.614" (9.60mm ~ 15.60mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 18 | |
Thread Size | 1-20 UNEF | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | - | |
Plating | Cadmium | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-C-22992 Connectors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $192.87000 | $192.87 |
| 10 | $163.94400 | $1,639.44 |
| 25 | $153.67520 | $3,841.88 |
| 50 | $146.34280 | $7,317.14 |
| 100 | $139.36310 | $13,936.31 |
| 250 | $130.64584 | $32,661.46 |
| 500 | $124.41878 | $62,209.39 |




