Similar
Similar

ELXH23100 | |
|---|---|
DigiKey Part Number | ELXH23100-ND |
Manufacturer | |
Manufacturer Product Number | ELXH23100 |
Description | TERM BLOCK HDR 23POS 3.50MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 23 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Category | Mounting Type Through Hole |
Manufacturer Amphenol PCD Shenzhen | Current - UL 12 A |
Series | Voltage - UL 300 V |
Packaging Tray | Color Black |
Part Status Active | Operating Temperature 125°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 23 | Material Flammability Rating UL94 V-0 |
Positions Per Level 23 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA46), Nylon 4/6 |
Pitch 0.138" (3.50mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.273" (6.93mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OQ2312510000G | Amphenol Anytek | 0 | OQ2312510000G-ND | $8.50826 | Similar |
| OSTOQ231251 | On Shore Technology Inc. | 0 | OSTOQ231251-ND | $19.04963 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $24.28630 | $2,428.63 |


