Similar
Similar

OQ2312510000G | |
|---|---|
DigiKey Part Number | OQ2312510000G-ND |
Manufacturer | |
Manufacturer Product Number | OQ2312510000G |
Description | TERM BLOCK HDR 23POS 3.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 23 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Current - UL 10 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 23 | Material Flammability Rating UL94 V-0 |
Positions Per Level 23 | Contact Material Copper Alloy |
Number of Levels 1 | Housing Material Thermoplastic Resin |
Pitch 0.138" (3.50mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.276" (7.00mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXH23100 | Amphenol PCD Shenzhen | 0 | ELXH23100-ND | $24.28630 | Similar |
| OSTOQ231251 | On Shore Technology Inc. | 0 | OSTOQ231251-ND | $19.04963 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,025 | $8.50826 | $17,229.23 |



