


LMB10S-TP | |
---|---|
DigiKey Part Number | LMB10S-TPMSTR-ND - Tape & Reel (TR) LMB10S-TPMSCT-ND - Cut Tape (CT) LMB10S-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMB10S-TP |
Description | BRIDGE RECT 1PHASE 1KV 1A LMBS-1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount LMBS-1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 400 mA | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | LMBS-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.01000 | $5.01 |
10 | $2.98100 | $29.81 |
100 | $1.60280 | $160.28 |
500 | $1.22952 | $614.76 |
1,000 | $1.02481 | $1,024.81 |
2,000 | $1.01037 | $2,020.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.90070 | $4,503.50 |
10,000 | $0.88562 | $8,856.20 |
15,000 | $0.88224 | $13,233.60 |
25,000 | $0.87816 | $21,954.00 |
35,000 | $0.84844 | $29,695.40 |
50,000 | $0.82110 | $41,055.00 |