
ELH251100 | |
---|---|
DigiKey Part Number | ELH251100-ND |
Manufacturer | |
Manufacturer Product Number | ELH251100 |
Description | CONN TERM BLK CARD EDGE 25POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter Terminal Blocks, Screw Connection, 25 Pos, 2 Rows To Card Edge Connector, 25 Pos |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD Shenzhen | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | Terminal Blocks, Screw Connection, 25 Pos, 2 Rows | |
Convert To (Adapter End) | Card Edge Connector, 25 Pos | |
Mounting Type | Board Mounted | |
Wire Gauge | 14-26 AWG | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $316.98910 | $31,698.91 |