TJS-108
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TJS-108
TJS-108
TJS-108

TJS-108

DigiKey Part Number
1967-1079-ND
Manufacturer
Manufacturer Product Number
TJS-108
Description
TELEPHONE JACK SWITCH 8 CONDUCTO
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Phone Jack, Biaxial 8 Conductor Connector Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Phone Jack, Biaxial
Gender
Female and Male
Signal Lines
8 Conductor
Industry Recognized Mating Diameter
-
Actual Diameter
0.281" (7.14mm)
Number of Positions/Contacts
8 Conductors, 8 Contacts
Internal Switch(s)
Single Switch
Mounting Type
Panel Mount
Termination
Solder
Shielding
Shielded
Features
-
Insulation Color
-
Operating Temperature
-
Voltage - Rated
-
Mating Length/Depth
-
Contact Material - Plating
Nickel
Body Material
-
Body Color
Black
Includes
17 pcs - 2 pc Connector, 1 Clip, 2 Contacts, 2 Nuts, 4 Screws, 1 Strain Relief, 1 Switch, 4 Washers
Housing Material
Plastic
Contact Material
Beryllium Copper
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2,094.94000$2,094.94
10$1,780.94300$17,809.43
25$1,669.60440$41,740.11
Manufacturers Standard Package