



TJ-106 | |
|---|---|
DigiKey Part Number | 1967-1071-ND |
Manufacturer | |
Manufacturer Product Number | TJ-106 |
Description | TELEPHONE JACK INLINE 6 CONDUCTO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Phone Jack, Biaxial 6 Conductor Connector Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Jack, Biaxial | |
Gender | Female and Male | |
Signal Lines | 6 Conductor | |
Industry Recognized Mating Diameter | - | |
Actual Diameter | 0.285" (7.24mm) | |
Number of Positions/Contacts | 6 Conductors, 6 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Shielding | Shielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | - | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | Nickel | |
Body Material | - | |
Body Color | Black | |
Includes | 17 pcs - 2 Connectors, 4 Nuts, 4 Screws, 2 pc Shell, 1 Strain Relief, 4 Washers | |
Housing Material | Plastic | |
Contact Material | Beryllium Copper | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,262.45000 | $1,262.45 |
| 10 | $1,073.16900 | $10,731.69 |
| 25 | $1,006.05080 | $25,151.27 |
| 50 | $958.10480 | $47,905.24 |


