
NX-K11WAM-P27WBC0-0000 | |
---|---|
DigiKey Part Number | 1967-NX-K11WAM-P27WBC0-0000-ND |
Manufacturer | |
Manufacturer Product Number | NX-K11WAM-P27WBC0-0000 |
Description | CONN RCPT FMALE 27P SOLDER CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 27 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 1A | |
Voltage Rating | 750V | |
Cable Opening | 0.583" (14.80mm) | |
Operating Temperature | -51°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,523.14000 | $1,523.14 |
10 | $1,294.79300 | $12,947.93 |
25 | $1,213.82240 | $30,345.56 |
50 | $1,174.89220 | $58,744.61 |