
AP-117BRXL | |
|---|---|
DigiKey Part Number | 1967-AP-117BRXL-ND |
Manufacturer | |
Manufacturer Product Number | AP-117BRXL |
Description | 7 PIN MINIATURE PLUG CONNECTOR W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Phone Plug Connector Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Phone Plug | |
Gender | Male | |
Signal Lines | - | |
Industry Recognized Mating Diameter | - | |
Actual Diameter | - | |
Number of Positions/Contacts | 3 Conductors, 4 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Strain Relief | |
Insulation Color | Black | |
Operating Temperature | -55°C ~ 85°C | |
Voltage - Rated | - | |
Current Rating (Amps) | 2 A | |
Mating Length/Depth | - | |
Contact Material - Plating | Gold | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Thermoplastic | |
Contact Material | Beryllium Copper | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $867.09000 | $867.09 |
| 10 | $737.07200 | $7,370.72 |
| 25 | $690.96640 | $17,274.16 |
| 50 | $658.02700 | $32,901.35 |
| 100 | $634.83330 | $63,483.33 |


