AJ-117BRXL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AJ-117BRXL

DigiKey Part Number
1967-AJ-117BRXL-ND
Manufacturer
Manufacturer Product Number
AJ-117BRXL
Description
7 PIN MINIATURE JACK CONNECTOR W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Phone Jack Connector Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
-
Industry Recognized Mating Diameter
-
Actual Diameter
-
Number of Positions/Contacts
3 Conductors, 4 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Free Hanging (In-Line)
Termination
Solder
Shielding
Unshielded
Features
Strain Relief
Insulation Color
Black
Operating Temperature
-55°C ~ 85°C
Voltage - Rated
-
Current Rating (Amps)
2 A
Mating Length/Depth
-
Contact Material - Plating
Gold
Body Material
-
Body Color
Black
Includes
-
Housing Material
Thermoplastic
Contact Material
Brass
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$803.94000$803.94
10$683.41000$6,834.10
25$640.65520$16,016.38
50$610.11500$30,505.75
100$584.11000$58,411.00
Manufacturers Standard Package