
Z2B1-40AFRS-BA0001 | |
|---|---|
DigiKey Part Number | 1754-Z2B1-40AFRS-BA0001TR-ND - Tape & Reel (TR) 1754-Z2B1-40AFRS-BA0001CT-ND - Cut Tape (CT) 1754-Z2B1-40AFRS-BA0001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Z2B1-40AFRS-BA0001 |
Description | ZCONNECT SECONDARY LATCH/ANGLE-P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Contacts, Bottom 0.071" (1.80mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | Z2B1-40AFRS-BA0001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | - | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 40 | |
Pitch | 0.071" (1.80mm) | |
Termination | Solder | |
FFC, FCB Thickness | - | |
Height Above Board | 0.311" (7.90mm) | |
Locking Feature | - | |
Cable End Type | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | - | |
Features | Board Guide | |
Voltage Rating | - | |
Operating Temperature | -40°C ~ 110°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | - | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $87.04000 | $87.04 |
| 10 | $73.95600 | $739.56 |
| 25 | $69.32400 | $1,733.10 |
| 50 | $66.01320 | $3,300.66 |
| 100 | $62.86180 | $6,286.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $51.31875 | $10,263.75 |

