Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RDP5UM-UPG06M-TL7A02 | |
|---|---|
DigiKey Part Number | 1754-RDP5UM-UPG06M-TL7A02-ND |
Manufacturer | |
Manufacturer Product Number | RDP5UM-UPG06M-TL7A02 |
Description | RJ45, LARGE SIZE, 1.5A, OVERMOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol LTW | Length 6.56' (2.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Circular Bayonet Coupling, Molded Plugs |
Connector Type Plug to Plug | Style Cat5e, Industrial Environments - IP67 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCP5UM-RCP5UM-TL7A02 | Amphenol LTW | 0 | 1754-RCP5UM-RCP5UM-TL7A02-ND | $115.10100 | Parametric Equivalent |
| RCP5UM-UPG06M-TL7A02 | Amphenol LTW | 0 | 1754-RCP5UM-UPG06M-TL7A02-ND | $92.13800 | Parametric Equivalent |
| RDP5UM-RDP5UM-TL7A02 | Amphenol LTW | 0 | 1754-RDP5UM-RDP5UM-TL7A02-ND | $124.81100 | Parametric Equivalent |
| 17-10003 | Amphenol CONEC | 22 | 626-1393-ND | $228.89000 | Parametric Equivalent |
| 17-10006 | Amphenol CONEC | 1,117 | 626-1329-ND | $175.78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $97.43300 | $974.33 |









