RCP5UM-UPG06M-TL7A02 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: $115.10100
Datasheet

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: $124.81100
Datasheet

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: $97.43300
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 22
Unit Price: $228.89000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 1,142
Unit Price: $175.78000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 181
Unit Price: $250.59000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 7
Unit Price: $223.46000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: $291.37000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: $266.61500
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: $436.20800
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: $412.06200
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: $910.78000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: $999.24000
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCP5UM-UPG06M-TL7A02

DigiKey Part Number
1754-RCP5UM-UPG06M-TL7A02-ND
Manufacturer
Manufacturer Product Number
RCP5UM-UPG06M-TL7A02
Description
RJ45, MIDDLE SIZE, 1.5A, OVERMOL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
6.56' (2.00m)
Shielding
Unshielded
Color
Black
Features
Circular Bayonet Coupling, Molded Plugs
Style
Cat5e, Industrial Environments - IP67
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$92.13800$921.38