
RDP-5SPFFG-TCM7B15 | |
---|---|
DigiKey Part Number | 1754-RDP-5SPFFG-TCM7B15-ND |
Manufacturer | |
Manufacturer Product Number | RDP-5SPFFG-TCM7B15 |
Description | RJ45, LARGE SIZE, 1.5A, RECEPTAC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack with PCB to Plug 8p8c (RJ45, Ethernet) 0.49' (150.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Jack with PCB to Plug | |
Mounting Type | Panel Mount, Bulkhead | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.49' (150.0mm) | |
Shielding | Shielded | |
Color | Black | |
Features | Circular Bayonet Coupling, Molded Plugs | |
Style | Cat5e, Industrial Environments - IP67 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $117.06700 | $1,170.67 |